BETA 15-Piece Wrench Set, 6 → 24 mm, Steel
- RS Stock No.:
- 616-746
- Mfr. Part No.:
- 42/SP15
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$454.78
(exc. GST)
$500.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.78 |
*price indicative
- RS Stock No.:
- 616-746
- Mfr. Part No.:
- 42/SP15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Combination Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 6 → 24 mm | |
| Number of Pieces | 15 | |
| Material | Steel | |
| Finish | Bright Chrome Plated | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Combination Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 6 → 24 mm | ||
Number of Pieces 15 | ||
Material Steel | ||
Finish Bright Chrome Plated | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Combination wrench is a precision-crafted tool designed for secure engagement and efficient torque transfer on a single fastener. Part of a 15-piece set housed in a practical holder, this wrench features a slim profile and reduced head thickness for improved accessibility in tight spaces.
Designed for one fastener in metric sizes
Open end and offset ring ends for flexible access
Chrome plated alloy steel construction for strength and durability
Related links
- BETA 9-Piece Wrench Set Alloy Steel
- GearWrench 16-Piece Spanner Set Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 18-Piece Spanner Set Alloy Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- GearWrench 15-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
