GearWrench 16-Piece Spanner Set, 8 → 24 mm, Steel

Subtotal (1 unit)*

$448.28

(exc. GST)

$493.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.28

*price indicative

RS Stock No.:
772-2836
Mfr. Part No.:
9416
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Spanner Set

Set Type

Combination Ratchet Spanner

Sizes in Set

8 → 24 mm

Number of Pieces

16

Material

Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

Standards/Approvals

ASME

RoHS Status: Exempt

GearWrench 9416 16 Piece 72-Tooth 12 Point Ratcheting Combination Metric Spanner Set


GEARWRENCH Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection.

Features and Benefits


72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches

Off-corner loading design on box end provides better grip and reduces fastener rounding

Thin head and beam provide greater access in confined work areas

Size conveniently stamped on both ends of the beam for quick identification

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

Meets or exceeds ASME and ANSI specifications

Included rack for storage and organization

Set Piece Count: 16

Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm 20mm 21mm 22mm 24mm

Drive Type: 12 Point

Length Format: Standard

Tooth Count: 72

Finish: Full Polish Chrome

End B Offset Degrees: 0 °

End A Drive Type: Open End

End A Offset Degrees: 15 °

End B Ratcheting Type: Standard

End B Drive Type: 12 Point

Material: Alloy Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy