Stanley 7-Piece Wrench Set, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 555-607
- Mfr. Part No.:
- STMT82846-0
- Brand:
- Stanley
Subtotal (1 set)*
$156.49
(exc. GST)
$172.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $156.49 |
*price indicative
- RS Stock No.:
- 555-607
- Mfr. Part No.:
- STMT82846-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wrench Set | |
| Set Type | Ratcheting Wrench | |
| Sizes in Set | 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wrench Set | ||
Set Type Ratcheting Wrench | ||
Sizes in Set 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Wrench Set, 7 Pieces, Chrome Finish - STMT82846-0
This wrench set provides a selection of ratcheting spanners for tightening and loosening fasteners in metric systems, intended for professional and workshop environments. The kit comprises seven tools manufactured from chrome vanadium steel with a polished chrome finish and conforms to DIN standards for dimensional accuracy and reliability.
Features and Benefits:
• Ratcheting mechanism increases speed of repetitive turns
• Chrome vanadium construction offers high material strength
• Chrome finish reduces corrosion and eases cleaning
• Seven-piece range covers common workshop bolt sizes
• DIN compliance ensures consistent fit and engagement
• Chrome vanadium construction offers high material strength
• Chrome finish reduces corrosion and eases cleaning
• Seven-piece range covers common workshop bolt sizes
• DIN compliance ensures consistent fit and engagement
Applications
• Suitable for maintenance in automotive repair shops
• Ideal for assembly tasks with metric fasteners
• Used in confined spaces requiring efficient turning
• Can be used for field service toolkits and mobile units
• Useful for general mechanical and plant maintenance
• Ideal for assembly tasks with metric fasteners
• Used in confined spaces requiring efficient turning
• Can be used for field service toolkits and mobile units
• Useful for general mechanical and plant maintenance
Which metric sizes are included in the set?
The kit contains 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm and 19 mm spanners.
What material properties support heavy-duty use?
The tools are produced from chrome vanadium steel which delivers enhanced tensile strength and wear resistance for sustained use.
How does the finish affect tool longevity?
A chrome-plated surface slows surface oxidation and simplifies contaminant removal during routine maintenance.
Are the ratchets suitable for tight clearances?
The ratcheting action permits continuous turning without full repositioning, enabling use in restricted-access locations.
- RS Stock No. 2792271
- Mfr. Part No. FMMT82900-0
1 Set of 1
$138.77
- RS Stock No. 2792269
- Mfr. Part No. FMMT82848-0
1 Set of 1
$192.04
- RS Stock No. 2552765
- Mfr. Part No. E111108
Each
$227.71
- RS Stock No. 2792267
- Mfr. Part No. FMMT82844-0
1 Set of 1
$122.85
Related links
- Stanley 12-Piece Spanner Set, Chrome Vanadium Steel
- Stanley 12-Piece Combination Spanner Set, Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- Stanley 7-Piece Spanner Set 19 14 12 Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set, Chrome Vanadium Steel












