Bernstein 6-Piece Open End Spanner, 3.0/6.5, Steel
- RS Stock No.:
- 488-798
- Distrelec Article No.:
- 301-23-915
- Mfr. Part No.:
- 6-750
- Brand:
- Bernstein
Subtotal (1 unit)*
$135.10
(exc. GST)
$148.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.10 |
*price indicative
- RS Stock No.:
- 488-798
- Distrelec Article No.:
- 301-23-915
- Mfr. Part No.:
- 6-750
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Open End Spanner | |
| Set Type | Double Open End Wrench | |
| Sizes in Set | 3.0/6.5 | |
| Number of Pieces | 6 | |
| Material | Steel | |
| Finish | Nickel Plated | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Open End Spanner | ||
Set Type Double Open End Wrench | ||
Sizes in Set 3.0/6.5 | ||
Number of Pieces 6 | ||
Material Steel | ||
Finish Nickel Plated | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789, DIN ISO | ||
- COO (Country of Origin):
- DE
The Bernstein Special double open-ended wrench set 6 pcs in plastic roll up bag includes small sizes for filigree work and features very narrow design for hard to reach places.
Material tool steel
Surface nickel-plated
Request also available in ESD
Related links
- SAM 6-Piece Open End Spanner 4x5mm 8x9mm 12x13mm, Chrome Vanadium Steel
- SAM 6-Piece Open End Spanner Chrome Vanadium Steel
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- Facom 12-Piece Open End Spanner, 6 x 7 to 30 x 32 mm
- Facom 9-Piece Open End Spanner, 6 x 7 to 22 x 24 mm
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
