Bahco 17-Piece Spanner Set, 17, 22 mm, 15, 20, 19, 6, 9, 7, 16, 21, 8, 12, 10, 14, 13, 18, 11, Steel
- RS Stock No.:
- 164-086
- Mfr. Part No.:
- 111M/17T
- Brand:
- Bahco
Subtotal (1 unit)*
$462.10
(exc. GST)
$508.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.10 |
*price indicative
- RS Stock No.:
- 164-086
- Mfr. Part No.:
- 111M/17T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Flat Combination Wrench | |
| Sizes in Set | 17, 22 mm, 15, 20, 19, 6, 9, 7, 16, 21, 8, 12, 10, 14, 13, 18, 11 | |
| Number of Pieces | 17 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Flat Combination Wrench | ||
Sizes in Set 17, 22 mm, 15, 20, 19, 6, 9, 7, 16, 21, 8, 12, 10, 14, 13, 18, 11 | ||
Number of Pieces 17 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Flat Combination Wrench Set 6-22 mm - 17 Pcs/Pouch
The Bahco Tools Combination Wrench Set is designed for professionals and DIY enthusiasts alike. The set features 17 meticulously crafted wrenches ranging from 6 mm to 22 mm, all neatly housed in a durable black plastic pouch for easy transport and storage. Each wrench is engineered with a patented U shaped shank design that enhances access in tight spaces, while the 12 point Dynamic Drive profile ensures a superior grip on fasteners. Whether you're working on intricate machinery or simple household tasks, this set is an indispensable addition to your toolkit.
Larger bi directional markings ensure quick size identification
Manufactured from high quality alloy steel for strength and longevity
Meets international standards ensuring reliability and performance
Related links
- Bahco 17-Piece Spanner Set 10 11 14 8 20 9 13 7 Alloy Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 17-Piece Spanner Set Alloy Steel
- Bahco 24-Piece Spanner Set 8 18 27 24 7 12 26 13 15 28 30
- Bahco 26-Piece Spanner Set 16 25 23 27 18 30 7 26 14 19 24
- Bahco 10-Piece Spanner Set 10 9 13 17 14, Alloy Steel
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
- Bahco 11-Piece Spanner Set 22 mm 19 10 8 15 Alloy Steel
