Bahco 26-Piece Spanner Set, 28, 16, 13, 25, 29, 23, 10, 27, 22, 18, 11, 30, 9, 7, 6, 26, 32 mm, 14, 8, 19, 20, 24, 17,
- RS Stock No.:
- 164-089
- Mfr. Part No.:
- 111M/26T
- Brand:
- Bahco
Subtotal (1 unit)*
$1,022.90
(exc. GST)
$1,125.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,022.90 |
*price indicative
- RS Stock No.:
- 164-089
- Mfr. Part No.:
- 111M/26T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Flat Combination Wrench | |
| Sizes in Set | 28, 16, 13, 25, 29, 23, 10, 27, 22, 18, 11, 30, 9, 7, 6, 26, 32 mm, 14, 8, 19, 20, 24, 17, 21, 15, 12 | |
| Number of Pieces | 26 | |
| Material | Alloy Steel | |
| Finish | Anodised | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Flat Combination Wrench | ||
Sizes in Set 28, 16, 13, 25, 29, 23, 10, 27, 22, 18, 11, 30, 9, 7, 6, 26, 32 mm, 14, 8, 19, 20, 24, 17, 21, 15, 12 | ||
Number of Pieces 26 | ||
Material Alloy Steel | ||
Finish Anodised | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Flat Combination Wrench Set - 26 Pcs/Pouch
The Bahco Tools Combination Wrench Set is designed for professionals and enthusiasts alike, providing a comprehensive solution for various fastening tasks. With a total of 26 meticulously crafted wrenches, each with a robust chrome finish, users can expect exceptional durability and performance. The patented U shaped shank design enhances accessibility in tight spaces, making it easier to apply torque where it's most needed. Featuring a 12 point Dynamic Drive profile, this set ensures a secure grip on screws and nuts, prolonging their lifespan. Whether you're working on mechanical, plumbing, or electrical applications, this set is versatile enough to meet your needs while being neatly stored in a convenient black plastic pouch for easy transport. Each size is clearly marked for effortless identification, allowing for quick selection and use.
Larger size markings facilitate quick identification and selection
High performance alloy steel guarantees longevity and endurance
Patented design reduces rounding of fasteners enhancing grip
Related links
- Bahco 26-Piece Spanner Set Alloy Steel
- Bahco 24-Piece Spanner Set 8 18 27 24 7 12 26 13 15 28 30
- Bahco Combination Spanner 17 mm, 200 mm Overall
- Bahco 17-Piece Spanner Set 22 mm 20 6 7 21 12 14 18 Alloy Steel
- Bahco Combination Spanner 27 mm, 310 mm Overall
- Facom 3-Piece Spanner Set 22 x 24 mm, 26 x 28 mm
- Bahco Combination Spanner 26 mm, 290 mm Overall
- Bahco 17-Piece Spanner Set Alloy Steel
