Subtotal (1 unit)*
$28.26
(exc. GST)
$31.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.26 |
*price indicative
- RS Stock No.:
- 282-9036
- Mfr. Part No.:
- E-920J10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Torx | |
| Sub Type | Slotted Head | |
| Standards/Approvals | NF ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Torx | ||
Sub Type Slotted Head | ||
Standards/Approvals NF ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Screw Driving Bits Set featuring FTE means Fluted Torque Enhancement and TXR means Resistorx bits. This comprehensive set includes bits designed for slotted head and Resistorx applications, providing a versatile solution for various screw driving
Compliance to NF ISO 1173 and DIN 3126
Related links
- RS PRO Stainless Steel Slotted Head Lock Slotted Head Unlock
- SAM 1/4 in Magnetic Torx Hexagon Pozidriv Ratchet Screwdriver, 275 mm length
- SAM Torx, Torx Bit 5 Pieces
- RS PRO Silver Stainless Steel Slotted Head Lock Slotted Head Unlock
- CK Torx Pozidriv Phillips Bit Set 10 Pieces
- Wera Hexagon Slotted 14-Piece
- Wiha Slotted Phillips, Hex Bit Set 32 Pieces
- Wiha Hex Torx Slotted Pozidriv Screwdriver Bit Magazine 13 Pieces
