RS PRO Stainless Steel Slotted Head Lock, 18 mm Panel-to-Tongue 20.2 x 22.2 mm, Slotted Head Unlock
- RS Stock No.:
- 729-3195
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$92.32
(exc. GST)
$101.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
- Plus 4 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.32 | - |
| 5 - 9 | $91.01 | 1% |
| 10 - 39 | $88.42 | 4% |
| 40 + | $85.30 | 7% |
*price indicative
- RS Stock No.:
- 729-3195
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slotted Head Lock | |
| Lock Type | Keyed | |
| Unlock Method | Slotted Head | |
| Panel to Tongue Depth | 18mm | |
| Panel Cutout Size | 20.2 x 22.2 mm | |
| Maximum Panel Thickness | 28mm | |
| Material | Stainless Steel | |
| IP Rating | IP69 | |
| Standards/Approvals | EN 1672-2 and EN ISO 14159 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slotted Head Lock | ||
Lock Type Keyed | ||
Unlock Method Slotted Head | ||
Panel to Tongue Depth 18mm | ||
Panel Cutout Size 20.2 x 22.2 mm | ||
Maximum Panel Thickness 28mm | ||
Material Stainless Steel | ||
IP Rating IP69 | ||
Standards/Approvals EN 1672-2 and EN ISO 14159 | ||
- COO (Country of Origin):
- DE
IP69K slotted screwdriver head
Suitable for off-shore, high corrosion applications, and equipment subject to high temperature and high pressure wash down
Made from 316 grade stainless steel with double seals
Complies with EN60529 and EN 40050
Independently tested to comply with IP69K requirements
Screwdriver operation
Four different grip lengths offered. 18, 20, 22, and 30 mm
Standards
EN60529, EN 40050
Related links
- RS PRO Silver Stainless Steel Slotted Head Lock Slotted Head Unlock
- RS PRO Stainless Steel Hygienic Latch Spanner Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Slotted Head Unlock
- Steinbach & Vollman Steel Three Point Lock Key Unlock
