RS PRO Silver Stainless Steel Slotted Head Lock, 18 mm Panel-to-Tongue 20.2 x 22.2 mm, Slotted Head Unlock
- RS Stock No.:
- 729-3189
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $41.05
View bulk pricing optionsSubtotal (1 unit)*
$164.39
(exc. GST)
$180.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $164.39 | - |
| 5 - 9 | $156.18 | $41.05 |
| 10 - 39 | $148.34 | $160.50 |
| 40 - 199 | $140.93 | $938.40 |
| 200 + | $133.88 | $6,102.00 |
*price indicative
- RS Stock No.:
- 729-3189
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Keyed | |
| Product Type | Slotted Head Lock | |
| Unlock Method | Slotted Head | |
| Panel to Tongue Depth | 18mm | |
| Panel Cutout Size | 20.2 x 22.2 mm | |
| Maximum Panel Thickness | 28mm | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Colour | Silver | |
| IP Rating | IP69 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Keyed | ||
Product Type Slotted Head Lock | ||
Unlock Method Slotted Head | ||
Panel to Tongue Depth 18mm | ||
Panel Cutout Size 20.2 x 22.2 mm | ||
Maximum Panel Thickness 28mm | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Colour Silver | ||
IP Rating IP69 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IP69K slotted screwdriver head
Suitable for off-shore, high corrosion applications, and equipment subject to high temperature and high pressure wash down
Made from 316 grade stainless steel with double seals
Complies with EN60529 and EN 40050
Independently tested to comply with IP69K requirements
Screwdriver operation
Four different grip lengths offered. 18, 20, 22, and 30 mm
Standards
EN60529, EN 40050
Related links
- RS PRO Stainless Steel Slotted Head Lock Slotted Head Unlock
- RS PRO Silver Zinc Plated Steel Camlock Slotted Head Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- RS PRO Stainless Steel Hygienic Latch Spanner Unlock
- RS PRO Silver Stainless Steel Triangular Key Triangle Head Unlock
