SAM 1/4 in Magnetic Torx, Slotted, Hexagon, Phillips, Pozidriv Ratchet Screwdriver, 275mm length

Subtotal (1 unit)*

$48.08

(exc. GST)

$52.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.08

*price indicative

RS Stock No.:
256-4682
Mfr. Part No.:
T-PE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tip Type

Torx, Slotted, Hexagon, Phillips, Pozidriv

Product Type

Ratchet Screwdriver

Tip Size

T10 - T15 - T20 - PH1 - PH2 - PH3 - PZ2 - PZ3 - Slit 3mm - Slit 5mm - Slit 6mm - 6 side 4 mm

Drive Size

1/4in

Drive Type

Magnetic

Blade Length

6mm

Number of Pieces

13

Overall Length

275mm

Handle Material

Ergonomic Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM telescopic ratchet screwdriver with magnetic bit holder has strong magnet keeps the screw on the bit. It has 13 pieces without container thry are 3 torx 4 Philips, 2 Pozidriv, 3 slot and 1 hexagon.

It has ergonomic handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy