SAM 19180 Series BPW DISC, 110 mm
- RS Stock No.:
- 282-7419
- Mfr. Part No.:
- 19180-BPW2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$878.31
(exc. GST)
$966.14
(inc. GST)
- RS Stock No.:
- 282-7419
- Mfr. Part No.:
- 19180-BPW2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM BPW Disc Brake Hub Wrench and Hub Cap with a 116 mm outer diameter, is a specialized tool designed for BPW trailer hub maintenance. Featuring a 1 inch drive square, a 95 mm grip, and a socket length of 60 mm.
Loosens centre caps
Compliance to NF ISO 1711 1
Compliance to NF ISO 1711 1
Related links
- SAM Round BPW Disc 100 mm
- RS PRO K Disc Surface Temperature Probe 6 mm Diameter, 600 °C Max
- SAM 110 mm 1.5 in Drive Impact Socket, 135mm length
- SAM Mechanical Bearing Puller 1-Piece
- SAM 60 mm 1 in Drive Impact Socket, 110 mm length
- SAM 1/4 in Socket Wrench with Non-Slip Handle, 110 mm Overall
- SAM Double Ended Open Spanner Metric, 110 mm Overall
- SAM 1-Piece Punch 8mm Shank, 110 mm Overall

