SAM Mechanical Bearing Puller, 110 mm, 1-Piece
- RS Stock No.:
- 221-6035
- Mfr. Part No.:
- EX-110-TN
- Brand:
- SAM
Subtotal (1 unit)*
$271.81
(exc. GST)
$298.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.81 |
*price indicative
- RS Stock No.:
- 221-6035
- Mfr. Part No.:
- EX-110-TN
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 110 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 110 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Outillage Against Extraction Support is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
