SAM Round BPW Disc, 50 mm Insert, 100 mm
- RS Stock No.:
- 282-7418
- Mfr. Part No.:
- 19180-BPW1
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7418
- Mfr. Part No.:
- 19180-BPW1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Round | |
| Sub Type | BPW Disc | |
| Size | 100 mm | |
| Insert Size | 50 mm | |
| For Use With | Anhänger-Nabe BPW | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Head Type Round | ||
Sub Type BPW Disc | ||
Size 100 mm | ||
Insert Size 50 mm | ||
For Use With Anhänger-Nabe BPW | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM BPW Disc Brake Hub Wrench and Hub Cap with a 100 mm outer diameter, is a specialized tool designed for BPW trailer hub maintenance. Featuring a 1 inch drive square, a 74 mm grip, and a socket length of 50 mm.
Loosens centre caps
Compliance to NF ISO 1174 1
Related links
- SAM 19180 Series BPW DISC, 110 mm
- Facom Open Ended Insert Spanner 280 x 100 mm
- Facom Open Ended Insert Spanner 150 x 100 mm
- SKF Bearing Unit Insert 100 mm ID 215 mm OD UC 320
- SKF Bearing Insert 100 mm ID 180 mm OD YAR 220-2F
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2RF
- SKF 1726309-2RS1 1 Row Insert Ball Bearing - 45 mm ID, 100 mm OD
