SAM D0 Series Flat Spanner Head, 12 mm, 17mm Insert, Chrome Finish
- RS Stock No.:
- 270-9610
- Mfr. Part No.:
- D0-17
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9610
- Mfr. Part No.:
- D0-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round torque wrench end with flat open end of 12 mm. Every attachment fit to torque wrenches. This product enable you to obtain a perfect accessibility for your applications.
Length 25 mm
Weight 55 gram
Weight 55 gram
Related links
- SAM D0 Series Flat Spanner Head 12mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 19mm Insert, Chrome Finish
- SAM DM Series Flat Spanner Head 14 x 19mm Insert, Chrome Finish
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM Flat Spanner Head 19 mm, Chrome Finish
- SAM Flat Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 17 mm, Chrome Finish
