SAM DM Series Flat Spanner Head, 12 mm, 14 x 19mm Insert, Chrome Finish
- RS Stock No.:
- 282-9764
- Mfr. Part No.:
- DM-21
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9764
- Mfr. Part No.:
- DM-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS Module featuring 4 open end round end fittings with sizes ranging from 14 to 19 mm. The module is designed for easy organization and storage, offering the possibility of positioning two trays within box 653 C1 for added convenience.
Round ends with flat open ends
Related links
- SAM D0 Series Flat Spanner Head 19mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 12mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 17mm Insert, Chrome Finish
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM Flat Spanner Head 19 mm, Chrome Finish
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM Flat Spanner Head 19 mm, Chrome Finish
- SAM Open Ended Insert 67.1 mm, Chrome Finish
