SAM Flat Spanner Head, 11 mm Insert, 12 mm, Chrome Finish
- RS Stock No.:
- 270-9607
- Mfr. Part No.:
- D0-11
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9607
- Mfr. Part No.:
- D0-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Flat | |
| Insert Size | 11 mm | |
| Size | 12 mm | |
| Finish | Chrome | |
| For Use With | Dnaflash 2, Dynasam 2, Dynalight HPK2, Dynaprod et Dynastop Torque Wrench, Dynalight Force | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 691, ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Flat | ||
Insert Size 11 mm | ||
Size 12 mm | ||
Finish Chrome | ||
For Use With Dnaflash 2, Dynasam 2, Dynalight HPK2, Dynaprod et Dynastop Torque Wrench, Dynalight Force | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 691, ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round torque wrench end with flat open end of 12 mm. Every attachment fit to torque wrenches. This product enable you to obtain a perfect accessibility for your applications.
Length 25 mm
Weight 36 gram
Related links
- SAM Flat Spanner Head 12 mm, Chrome Finish
- SAM Flat Spanner Head 19 mm, Chrome Finish
- SAM Flat Spanner Head 19 mm, Chrome Finish
- SAM D0 Series Flat Spanner Head 12mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 17mm Insert, Chrome Finish
- SAM DM Series Flat Spanner Head 14 x 19mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 19mm Insert, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 11 mm, Chrome Finish
