STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 17 mm, Chrome Finish
- RS Stock No.:
- 737-0693
- Mfr. Part No.:
- 58214017
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$149.93
(exc. GST)
$164.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.93 |
*price indicative
- RS Stock No.:
- 737-0693
- Mfr. Part No.:
- 58214017
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 17 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 17 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Torque Wrench Insert, 17mm size, Open-Ended Head Type - 58214017
This torque wrench insert is a reliable tool designed for use with square drive torque wrenches. Its open-ended shell design allows for precise torque application in automotive and mechanical tasks. The insert features a spanner size of 17mm and fits tool holders with dimensions of 14 x 18 mm, making it versatile for various fastening applications.
Features & Benefits
• Fixation by pin lock enhances stability
• Chromium over nickel finish ensures durability
• Drop-forged construction increases strength
• Cooled in oil bath for resilience
• Compact design measures 38mm in width
Applications
• Ideal for mechanical and automotive repair tasks
• Suitable for precision fastening in assembly lines
• Useful for both professional and DIY enthusiasts
• Fits various square drive torque wrenches
What are the dimensions of this torque wrench insert?
It has a spanner size of 17mm and fits tool holders measuring 14 x 18 mm.
How does the pin lock mechanism contribute to tool performance?
The pin lock mechanism ensures a secure fit to prevent slippage during use, enhancing safety and precision in application.
What materials are used in the construction of the tool?
The insert is made using drop-forged steel, finished with chromium over nickel for improved durability and resistance to wear.
How does the drop-forged design benefit this tool?
The drop-forged design provides reliable strength and endurance, making it suitable for rigorous use in demanding environments.
Related links
- STAHLWILLE Open Ended Insert Spanner Head 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 21 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 22 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head 32 mm, Chrome Finish
