STAHLWILLE Round Ratchet, 22 x 28 mm Insert, 76 mm, Black Oxidised Chrome Finish

Subtotal (1 unit)*

$1,791.83

(exc. GST)

$1,971.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,791.83

*price indicative

RS Stock No.:
270-2141
Mfr. Part No.:
58250100
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Sub Type

Ratchet

Head Type

Round

Insert Size

22 x 28 mm

Size

76 mm

Finish

Black Oxidised Chrome

For Use With

Use With a Ratchet Mechanism

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 735 Series Torque Wrench Insert, 76mm Head Type, 22 x 28mm Insert size - 58250100


This torque wrench insert is a precision ratchet insert tool designed for high torque applications. Measuring 76mm in width and featuring a 22 x 28mm insert size, it is crafted to meet the demands of professionals in automation, electronics, and mechanical fields. This tool is built to provide effective torque transmission and is suitable for use with square head torque wrenches.

Features & Benefits


• Designed for a maximum torque of 1000 N·m

• Features a 3/4 inch external square drive

• 30 teeth construction for enhanced gear engagement

• 12° working angle allows for easy manoeuvrability

• Compact height of 42mm optimises workspace efficiency

Applications


• Ideal for mechanical assembly tasks requiring high torque

• Utilised in automotive repair and maintenance services

• Frequently used in industrial for fastening

• Suitable for professional use in electronic equipment assembly

What is the maximum torque rating for effective operation?


This unit can handle a maximum torque of 1000 N·m, making it suitable for heavy-duty applications where substantial force is required.

What dimensions of the insert ensure compatibility with torque wrenches?


It features an insert size of 22 x 28 mm, designed to fit snugly within compatible torque wrench tool holders, ensuring stable operation.

How many teeth does this tool have, and why is it significant?


It has 30 teeth, providing better engagement and allowing for a smaller working angle of 12°, which is essential for tight spaces where flexibility is required.

How does the 3/4 inch drive enhance its functionality?


The 3/4 inch external square drive increases the torque capacity and makes it compatible with larger impact tools, ideal for professional use.

What practical advantages does the compact height provide?


With a height of only 42mm, it is well-suited for applications with limited space, offering versatility in various work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy