STAHLWILLE Round Insertion Ring Spanner, 9 x 12 mm Insert, 14.2 mm, Chrome Finish

Subtotal (1 unit)*

$147.87

(exc. GST)

$162.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +$147.87

*price indicative

RS Stock No.:
270-2155
Mfr. Part No.:
58621020
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Torque Wrench Insert

Sub Type

Insertion Ring Spanner

Head Type

Round

Insert Size

9 x 12 mm

Size

14.2 mm

Finish

Chrome

For Use With

Torque Wrench With Square Drive

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Torque Wrench Insert, 9x12mm Insert size, 14.2mm size - 58621020


This torque wrench insert is an accessory designed to convert a square-drive torque wrench for use with insertion ring spanners. It provides a round-headed connection between a torque tool and ring-style fittings, enabling precise torque application in workshop and industrial environments where ring spanners are required.

Features and Benefits:


• Chrome finish reduces corrosion and simplifies cleaning
• Fits square-drive torque wrenches for direct compatibility
• Round head allows smooth engagement with ring spanners
• Insert size 9x12mm supports common ring spanner profiles
• 14.2mm overall size for controlled clearance in confined spaces

Applications


• Suitable for use with ring spanners in automation panel assembly
• Ideal for torque-controlled electrical panel fastening
• Used with torque wrenches in mechanical maintenance tasks
• Can be used for precision tightening in electronics enclosures

How does this accessory Interface with standard torque tools?


It mates to a torque wrench via a square-drive connection, converting the drive to a round head suitable for insertion ring spanners.

Which ring spanner formats will engage securely with the head?


The head geometry is intended for ring-style spanners corresponding to a 9x12mm insert profile, ensuring correct seating for torque transfer.

What surface treatment does the component have and why is it useful?


The component is chrome-plated, offering a smooth, protective surface that resists surface degradation and eases removal of contaminants.

In which environments is the item most applicable?


It is intended for industrial and workshop settings where torque-controlled fastening with ring spanners is required, including electrical, mechanical and automation contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy