Wera Round Ring Spanner Insert, 9 x 12 mm Insert, 12 mm, Chrome Finish
- RS Stock No.:
- 266-6409
- Mfr. Part No.:
- 05547638001
- Brand:
- Wera
Subtotal (1 unit)*
$123.03
(exc. GST)
$135.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.03 |
*price indicative
- RS Stock No.:
- 266-6409
- Mfr. Part No.:
- 05547638001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Insert | |
| Head Type | Round | |
| Sub Type | Ring Spanner Insert | |
| Size | 12 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Insert | ||
Head Type Round | ||
Sub Type Ring Spanner Insert | ||
Size 12 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7775 Open ring spanner insert, 9x12 mm, 12 x 44 mm
The Wera open ring spanner insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
Application: Hexagon screw heads or nuts
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
Hexagon screw heads or nuts Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome vanadium steel, matt chrome plated; with safety pin
- RS Stock No. 2666390
- Mfr. Part No. 05078698001
Each
$115.71
- RS Stock No. 2666411
- Mfr. Part No. 05078654001
Each
$123.03
- RS Stock No. 2666394
- Mfr. Part No. 05078628001
Each
$116.11
- RS Stock No. 2666395
- Mfr. Part No. 05078629001
Each
$116.11
Related links
- Wera Round Ring Spanner Insert 12 mm, Chrome Finish
- Wera Round Ring Spanner Insert 9 mm, Chrome Finish
- Wera Round Ring Spanner Insert 19 mm, Chrome Finish
- Wera Round Ring Spanner Insert 14 mm, Chrome Finish
- Wera Round Ring Spanner Insert 8 mm, Chrome Finish
- Wera Round Ring Spanner Insert 7 mm, Chrome Finish
- Wera Round Ring Spanner Insert 11 mm, Chrome Finish
- Wera Round Ring Spanner Insert 21 mm, Chrome Finish












