Wera Hex Bit Adapter Insert, 9 x 12 mm Insert, 1/4 in, Chrome Finish

Subtotal (1 unit)*

$110.30

(exc. GST)

$121.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.30

*price indicative

RS Stock No.:
266-6404
Mfr. Part No.:
05078640001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Sub Type

Bit Adapter Insert

Head Type

Hex

Insert Size

9 x 12 mm

Size

1/4 in

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

7774/1 Bit adapter insert, 1/4", 9x12 mm, 1/4" x 42 mm


The Wera bit adapter insert, 1/4"; for torque wrenches of the Click-Torque X series with 9x12 mm holder.

Square insert tool 9x12 mm

For torque wrenches of the Click-Torque X series with 9x12 mm holder

Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1.

With safety pin

The chrome-vanadium steel version makes the plug-in tools suitable

Application:


Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy