Wera Square Adapter Insert, 14 x 18 mm Insert, 9 x 12 mm, Chrome Finish

Subtotal (1 unit)*

$183.36

(exc. GST)

$201.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.36

*price indicative

RS Stock No.:
266-6424
Mfr. Part No.:
05078667001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Head Type

Square

Sub Type

Adapter Insert

Size

9 x 12 mm

Insert Size

14 x 18 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

7779/2 Adapter insert, 14x18 mm, 14x18 x 52 mm


The Wera adapter insert for the use of square plug-in tools 9x12 mm in torque wrenches with internal square 14x18 mm; for torque wrenches of the Click-Torque X series with 14x18 mm holder.

Square insert tool 14x18 mm

For torque wrenches of the Click-Torque X series with 14x18 mm holder

For the use of square insert tools 9x12 mm in torque wrenches with internal square 14x18 mm.

With safety pin

The chrome-vanadium steel version makes the plug

Application:


For the use of square plug-in tools 9x12 mm in torque wrenches with internal square 14x18 mm Drive 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder Design Forged, chrome vanadium steel, matt chrome plated; with safety pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy