Facom Open End Roller Type Stud Driver, 1/2 in Insert, 75 mm, Chrome Finish
- RS Stock No.:
- 235-9327
- Mfr. Part No.:
- 287B.10
- Brand:
- Facom
Subtotal (1 unit)*
$123.11
(exc. GST)
$135.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.11 |
*price indicative
- RS Stock No.:
- 235-9327
- Mfr. Part No.:
- 287B.10
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Roller Type Stud Driver | |
| Head Type | Open End | |
| Insert Size | 1/2 in | |
| Size | 75 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Roller Type Stud Driver | ||
Head Type Open End | ||
Insert Size 1/2 in | ||
Size 75 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom has roller type stud driver allows to tighten or untighten the studs. The size of the stud driver is the 10 mm and the overall length is the 75 mm.
Turned by means of the hexagonal drive or a 1/2" - 12.7 mm ratchet
Capacity is Ø 6 to 16 mm
Related links
- Facom Open End Roller Type Stud Driver 75 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 65 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 72 x 66 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver Chrome Finish
- Facom Open End Roller Type Stud Driver 52 x 54 mm, Chrome Finish
- Facom Open End Handle Chrome Finish
- Facom Open End Spanner Handle Chrome Finish
- Facom Open End Spanner Insert Chrome Finish