Facom Open End Roller Type Stud Driver, 1/2 in Insert, 65 mm, Chrome Finish
- RS Stock No.:
- 235-9333
- Mfr. Part No.:
- 287B.7
- Brand:
- Facom
Subtotal (1 unit)*
$114.36
(exc. GST)
$125.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.36 |
*price indicative
- RS Stock No.:
- 235-9333
- Mfr. Part No.:
- 287B.7
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Roller Type Stud Driver | |
| Head Type | Open End | |
| Insert Size | 1/2 in | |
| Size | 65 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Roller Type Stud Driver | ||
Head Type Open End | ||
Insert Size 1/2 in | ||
Size 65 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom has roller type stud driver allows to tighten or untighten the studs. The size of the stud driver is the 7 mm and the overall length is the 65 mm.
Turned by means of the hexagonal drive or a 1/2" - 12.7 mm ratchet
Related links
- Facom Open End Roller Type Stud Driver 65 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 75 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 72 x 66 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver 52 x 54 mm, Chrome Finish
- Facom Open End Roller Type Stud Driver Chrome Finish
- Facom Open End Open End Insert 14 mm, Chrome Finish
- Facom Open End Spanner Head 7 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 7 mm, Chrome Finish
