Facom Open End Spanner Handle, 24 do 75 mm, Chrome Finish
- RS Stock No.:
- 235-8134
- Mfr. Part No.:
- 50.SH
- Brand:
- Facom
Subtotal (1 unit)*
$308.35
(exc. GST)
$339.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.35 |
*price indicative
- RS Stock No.:
- 235-8134
- Mfr. Part No.:
- 50.SH
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Open End | |
| Sub Type | Spanner Handle | |
| Size | 24 do 75 mm | |
| Finish | Chrome | |
| For Use With | Spanners For Beating | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Open End | ||
Sub Type Spanner Handle | ||
Size 24 do 75 mm | ||
Finish Chrome | ||
For Use With Spanners For Beating | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has Safety handle for slogging wrench. With simple and fast execution less than 10s to position the wrench on the safety handle. Locking mechanism adapts to all sizes from 24 mm to 75 mm. Adapts to all for slogging wrench models.
Simple and fast execution
Safety instruction pictograms
Related links
- Facom Open End Handle Chrome Finish
- Facom Open End Spanner Handle, Chrome Finish
- Facom Open End Spanner Head Chrome Finish
- Facom Open End Spanner Insert Chrome Finish
- Facom Open End Spanner Handle, Satin Chrome Finish
- Facom Open End Spanner Insert Chrome Finish
- Facom Open End Spanner Head 13 mm, Chrome Finish
- Facom Open End Spanner Head Chrome Finish
