Facom Open End Roller Type Stud Driver, 3/4 Insert, 52 x 54 mm, Chrome Finish

Subtotal (1 unit)*

$216.13

(exc. GST)

$237.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.13

*price indicative

RS Stock No.:
235-9325
Mfr. Part No.:
286A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Accessory

Sub Type

Roller Type Stud Driver

Head Type

Open End

Insert Size

3/4

Size

52 x 54 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom has roller-type stud drivers with multi-diameter. The size of the drive is the 1/2 inch and the dimensions are 52 x 54 mm.

Tighten or untighten due to its eccentric shaft, the knob grips the stud,for tightening or untightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy