SAM Open Ended Insert, 9 x 12 mm Insert, 17.5 mm, Chrome Finish

Subtotal (1 unit)*

$115.48

(exc. GST)

$127.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.48

*price indicative

RS Stock No.:
221-5839
Mfr. Part No.:
DFC0-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spanner Insert

Head Type

Open Ended Insert

Size

17.5 mm

Insert Size

9 x 12 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM OUTILLAGE Spanner insert forged in chrome vanadium steel for use with all models of torque spanners.

Polished chrome finish

Rectangular attachment 9x12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy