SAM Open Ended Insert, 9 x 12 mm Insert, 760 mm, Chrome Finish
- RS Stock No.:
- 221-4373
- Mfr. Part No.:
- 109-R3
- Brand:
- SAM
Subtotal (1 unit)*
$227.96
(exc. GST)
$250.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.96 |
*price indicative
- RS Stock No.:
- 221-4373
- Mfr. Part No.:
- 109-R3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 760 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 760 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM tubular extension for ring spanner has outer diameter of 33 mm and length of 760 mm.
Chrome finish
Related links
- SAM Open Ended Insert 610 mm, Chrome Finish
- SAM Open Ended Insert 460 mm, Chrome Finish
- SAM Open Ended Insert 17.5 mm, Chrome Finish
- SAM Open Ended Insert End Cap 43 mm, Chrome Finish
- SAM Open Ended Insert Spanner Head 14 to 19 mm, Chrome Finish
- SAM Open Ended Insert Snaps Chrome Finish
- Wera Open Ended Insert Open End Insert 19 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 9 mm, Chrome Finish
