SAM Open Ended Insert, 9 x 12 mm Insert, 460 mm, Chrome Finish

Subtotal (1 unit)*

$123.72

(exc. GST)

$136.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.72

*price indicative

RS Stock No.:
221-4371
Mfr. Part No.:
109-R1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spanner Insert

Head Type

Open Ended Insert

Insert Size

9 x 12 mm

Size

460 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM tubular extension for ring spanner has outer diameter of 24 mm and length of 460 mm.

Chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy