SAM Open Ended Insert Torque End-Fitting, 9 x 12 mm Insert, 5/16 in, Satin Finish

Subtotal (1 unit)*

$106.63

(exc. GST)

$117.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.63

*price indicative

RS Stock No.:
210-284
Mfr. Part No.:
DFC0-5/16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Head Type

Open Ended Insert

Sub Type

Torque End-Fitting

Size

5/16 in

Insert Size

9 x 12 mm

Finish

Satin

For Use With

All SAM Dynamometric Wrench Models

Material

Chrome Vanadium Steel

Standards/Approvals

ASME B107.100

RoHS Status: Exempt

COO (Country of Origin):
TW

DFC0-5/16


The SAM Outillage Rectangular Torque End Fitting are expertly crafted for precision and utility, making them a staple for any toolbox. Designed to fit seamlessly with all SAM torque wrenches featuring a 9x12 mm rectangular attachment, these end fittings are manufactured from high quality forged chrome vanadium steel, ensuring durability and long lasting performance. Their satin finish not only adds an aesthetic touch but also enhances grip and handling. Investing in this tool means equipping yourself with a reliable product that excels in demanding environments while maintaining optimal functionality. Every user can appreciate the thoughtful design and robust materials that define this end fitting, ensuring it meets the rigorous standards expected in professional settings.

Lightweight design aids in ease of use and handling

Guaranteed performance under normal operating conditions

Conforms to ASME B107100 standards for assurance of quality

Offset open end design allows for improved access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy