SAM Open Ended Insert, 9 x 12 mm Insert, 17.5 mm, Chrome Finish
- RS Stock No.:
- 221-5817
- Mfr. Part No.:
- DEC0-7
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5817
- Mfr. Part No.:
- DEC0-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 17.5 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 17.5 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Spanner Insert or rectangular end caps with offset eye forged in chrome vanadium steel for use with all models of torque spanners with rectangular attachment.
Polished chrome finish
9x12 mm insert size
Related links
- SAM Open Ended Insert 17.5 mm, Chrome Finish
- SAM Open Ended Insert 760 mm, Chrome Finish
- SAM Open Ended Insert 610 mm, Chrome Finish
- SAM Open Ended Insert 460 mm, Chrome Finish
- SAM Open Ended Insert End Cap 43 mm, Chrome Finish
- SAM Open Ended Insert Spanner Head 14 to 19 mm, Chrome Finish
- SAM Open Ended Insert Snaps Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 7/16 in, Satin Finish
