SAM Open Ended Insert End Cap, 9 x 12 mm Insert, 43 mm, Chrome Finish
- RS Stock No.:
- 221-5810
- Mfr. Part No.:
- DC0-S
- Brand:
- SAM
Subtotal (1 unit)*
$162.93
(exc. GST)
$179.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.93 |
*price indicative
- RS Stock No.:
- 221-5810
- Mfr. Part No.:
- DC0-S
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Sub Type | End Cap | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 43 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Sub Type End Cap | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 43 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM OUTILLAGE Rectangular double square tips forged in chrome vanadium steel use with all models of SAM torque spanners with rectangular attachment.
Polished chrome finish
43mm long
Related links
- SAM Open Ended Insert 63.5 mm, Chrome Finish
- SAM Open Ended Insert 67.1 mm, Chrome Finish
- SAM Open Ended Insert 79.8 mm, Chrome Finish
- SAM Open Ended Insert 64.5 mm, Chrome Finish
- SAM Open Ended Insert 66 mm, Chrome Finish
- SAM Open Ended Insert 69.1 mm, Chrome Finish
- SAM Open Ended Insert 25 mm, Chrome Finish
- SAM Open Ended Insert 17.5 mm, Chrome Finish
