SAM Open Ended Insert, 9 x 12 mm Insert, 17.5 mm, Chrome Finish
- RS Stock No.:
- 221-5815
- Mfr. Part No.:
- DEC0-18
- Brand:
- SAM
Subtotal (1 unit)*
$128.02
(exc. GST)
$140.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.02 |
*price indicative
- RS Stock No.:
- 221-5815
- Mfr. Part No.:
- DEC0-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 17.5 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 17.5 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Spanner Insert or rectangular end caps with offset eye forged in chrome vanadium steel for use with all models of torque spanners with rectangular attachment.
Polished chrome finish
9x12 mm insert size
Related links
- SAM Open Ended Insert 17.5 mm, Chrome Finish
- SAM Open Ended Insert 760 mm, Chrome Finish
- SAM Open Ended Insert 610 mm, Chrome Finish
- SAM Open Ended Insert 460 mm, Chrome Finish
- SAM Open Ended Insert End Cap 43 mm, Chrome Finish
- SAM Open Ended Insert Spanner Head 14 to 19 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 18 mm, Chrome Finish
- SAM Open Ended Insert Snaps Chrome Finish
