Wera Open Ended Insert Insert, 10 → 13 mm
- RS Stock No.:
- 827-785
- Mfr. Part No.:
- 05020175001
- Brand:
- Wera
Subtotal (1 unit)*
$147.64
(exc. GST)
$162.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.64 |
*price indicative
- RS Stock No.:
- 827-785
- Mfr. Part No.:
- 05020175001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner | |
| Sub Type | Insert | |
| Head Type | Open Ended Insert | |
| Size | 10 → 13 mm | |
| For Use With | Hexagon Screw Heads And Bolts | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner | ||
Sub Type Insert | ||
Head Type Open Ended Insert | ||
Size 10 → 13 mm | ||
For Use With Hexagon Screw Heads And Bolts | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 7870 Joker S is a self-setting insert spanner designed for enhanced efficiency in tightening and loosening hexagon screw heads and bolts. With its mounting compatibility for torque wrenches from the Click-Torque X series, this spanner automatically adapts to various wrench sizes ranging from metric dimensions of 10 to 13 mm to imperial sizes of 7/16 inch and 1/2 inch. Engineered with a ratchet mechanism, it enables quick and dependable screw driving without the need to remove the tool each time. The innovative design includes a laser-engraved QR code for easy torque Value determination, while the unique jaw structure features continuous parallel jaws that grip securely, minimising the risk of slippage and damage, making it a versatile addition to any toolbox.
Self-setting feature automatically adjusts to the right size when attached to bolts or screws
Ratchet mechanism enables fast and efficient screw driving without removing the tool
Designed for use with torque wrenches from the Click-Torque X series which ensuring accurate performances
Continuous and parallel jaws provide secure gripping, reducing slipping and potential damage
Laser-engraved QR code simplifies the process of determining correct torque values
Low return angle of only 30° allows for effective use even in tight spaces
Manufactured from chrome vanadium steel for high durability and performance under load
Versatile compatibility for various hexagon screw and bolt sizes, covering both metric and imperial dimensions
Related links
- Wera Open Ended Insert Open End Insert 13 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 13 mm, Chrome Finish
- Wera Open Ended Insert Insert, 32 to 41 mm
- Wera Open Ended Insert Open End Insert 15 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 15 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 11 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 21 mm, Chrome Finish
- Wera Open Ended Insert Open End Insert 8 mm, Chrome Finish
