STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 13 mm, Chrome Finish

Subtotal (1 unit)*

$124.92

(exc. GST)

$137.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.92

*price indicative

RS Stock No.:
778-2302
Mfr. Part No.:
58211013
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Size

13 mm

Insert Size

9 x 12 mm

Finish

Chrome

For Use With

Square Drive Torque Wrench

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 731/10 Series Spanner Insert, 13mm size, Open Ended Insert Head Type - 58211013


This spanner insert is an essential tool designed primarily for use with open-ended socket tools, enabling effective fastening and loosening of nuts and bolts. With a size of 13mm and a 9 x 12mm insert, this product is suitable for diverse applications in electrical and mechanical industries, ensuring precise engagements in confined spaces. Its thoughtful design facilitates quick changes and aligns perfectly with standard tool holders.

Features & Benefits


• Open-ended design allows accessibility in constrained areas

• Compatible with 9 x 12mm tool holders

• Durable construction enhances lifespan and resilience

• Perfectly sized for 13mm fasteners

• Facilitates efficient torque application without slipping

Applications


• Ideal for automotive repair and maintenance tasks

• Effective for electrical installations requiring secure fastening

• Useful in mechanical assembly processes

• Applicable in automation tasks requiring reliable adjustments

What material is this spanner insert made from?


This unit is constructed from high-quality steel, ensuring durability and resistance to wear over time.

How does the open-ended design benefit users?


The open-ended design provides better access in tight spaces, allowing users to reach nuts or bolts that are otherwise difficult to engage.

What size of fasteners can be used with this unit?


It is specifically designed for 13mm fasteners, ensuring a precise fit and optimal grip.

What are the dimensions of this spanner insert?


The spanner insert measures 13mm across the flats and fits tool holders measuring 9 x 12 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy