Teng Tools Ratchet Head, 14 Insert, 1/2 in, Satin Finish
- RS Stock No.:
- 811-060
- Mfr. Part No.:
- 3892CQ100R
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$118.55
(exc. GST)
$130.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.55 |
*price indicative
- RS Stock No.:
- 811-060
- Mfr. Part No.:
- 3892CQ100R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Head | |
| Sub Type | Ratchet Head | |
| Size | 1/2 in | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | P-SERIES insert torque wrenches | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Head | ||
Sub Type Ratchet Head | ||
Size 1/2 in | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With P-SERIES insert torque wrenches | ||
- COO (Country of Origin):
- TW
The Teng Tools insert ratchet head is designed to enhance efficiency and accuracy in various applications, specifically for use with insert torque wrenches. It features a robust construction suitable for demanding tasks.
45 teeth ratchet allows for efficient torque adjustments
Compatible with 3/8'', 1/2'', and 3/4'' drive sockets and accessories
Quick release mechanism enhances workflow and tool changes
Constructed with a satin finish for durability and improved grip
Related links
- Teng Tools Ratchet Head 3/8 in, Satin Finish
- Teng Tools Ratchet Ratchet Head 1/4 in, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- Bahco Spanner Ratchet Head 3/4 in, Chrome Finish
- Teng Tools 21 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools 27 mm, Satin Finish
