Teng Tools, 14 Insert, 27 mm, Satin Finish
- RS Stock No.:
- 809-534
- Mfr. Part No.:
- 690827
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$87.82
(exc. GST)
$96.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.82 |
*price indicative
- RS Stock No.:
- 809-534
- Mfr. Part No.:
- 690827
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 14 | |
| Size | 27 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 14 | ||
Size 27 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring-ended insert spanner is designed for precise torque control in confined spaces. Ideal for quick changes, it combines high-quality materials with a user-friendly design, making it essential for professionals and enthusiasts alike.
12-point bi-hexagon ring end ensures easier alignment to fastenings
Constructed from satin-finish chrome vanadium steel for enhanced durability
Suitable for use with quick change open-end torque wrenches
Compact design Ideal for usage in confined spaces
