Teng Tools Bi-Hexagonal, 14 Insert, 15 mm, Satin Finish
- RS Stock No.:
- 809-539
- Mfr. Part No.:
- 690836
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$98.49
(exc. GST)
$108.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.49 |
*price indicative
- RS Stock No.:
- 809-539
- Mfr. Part No.:
- 690836
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Insert Size | 14 | |
| Size | 15 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Head Type Bi-Hexagonal | ||
Insert Size 14 | ||
Size 15 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools insert spanner is designed for precise torque application and compatibility with quick change open end torque wrenches. It allows for easy handling in confined spaces, making it an essential tool for professionals.
12 point bi-hexagon ring end facilitates easier alignment to fastenings
Constructed from chrome vanadium steel with a satin finish for durability
Designed for use with 14 x 18mm rectangular fittings
Weighs only 194 grams, ensuring lightweight handling
Related links
- Teng Tools Bi-Hexagonal 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 30 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal Spanner 34 mm, Satin Finish
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Bi-Hexagonal 19 mm, Satin Finish
- Teng Tools Bi-Hexagonal 11 mm, Satin Finish
- Teng Tools Wrench 15 mm, Satin Finish
