Teng Tools Bi-Hexagonal, 9 Insert, 11 mm, Satin Finish

Subtotal (1 unit)*

$68.04

(exc. GST)

$74.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.04

*price indicative

RS Stock No.:
810-162
Mfr. Part No.:
690711
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Head Type

Bi-Hexagonal

Insert Size

9

Size

11 mm

Finish

Satin

For Use With

quick change open end torque wrenches

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
The Teng Tools ring ended insert spanner is designed for precision torque applications, featuring a bi-hexagon ring end that ensures easy alignment and provides flexibility in confined spaces.

9 x 12mm rectangular fitting for versatility in tool usage

12 point bi-hexagon ring end enables easier alignment

Compatible with quick change open end torque wrenches

Ideal for use in confined spaces, enhancing accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy