Teng Tools Wrench, 3/8 in Insert, 15 mm, Satin Finish
- RS Stock No.:
- 810-401
- Mfr. Part No.:
- M386515-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$32.64
(exc. GST)
$35.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.64 |
*price indicative
- RS Stock No.:
- 810-401
- Mfr. Part No.:
- M386515-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Size | 15 mm | |
| Insert Size | 3/8 in | |
| Finish | Satin | |
| For Use With | Ratchet or torque wrench | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Size 15 mm | ||
Insert Size 3/8 in | ||
Finish Satin | ||
For Use With Ratchet or torque wrench | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools crow foot wrench is a precision tool designed for accessing confined spaces, making it Ideal for use with a ratchet or torque wrench combined with an extension bar.
Open ended spanner fitting at a right angle to the square drive
Manufactured from satin finish chrome vanadium for durability
Supplied with a metal socket clip for convenient storage on a socket rail
Jaw diameter measures 30.2 mm, tailored for metric applications
