Bernstein Hexagon Socket Torque Adapter, 1/4 in Insert, 6.35 mm, Steel Grey Finish

Subtotal (1 unit)*

$78.92

(exc. GST)

$86.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$78.92

*price indicative

RS Stock No.:
465-530
Distrelec Article No.:
303-04-567
Mfr. Part No.:
4-991-02
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Spanner Component & Accessory

Head Type

Hexagon Socket

Sub Type

Torque Adapter

Size

6.35 mm

Insert Size

1/4 in

Finish

Steel Grey

For Use With

1/4 in Bits

Material

Alloy Steel

Standards/Approvals

DIN EN ISO 6789, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bernstein Torque adapter is preset to 0.2 Nm with a tolerance of ±10%, delivering a tightening torque of 0.2 Nm (2.0 Kgfcm / 1.8 in-lb). It features a magnetic bit holder with a 1/4 inch (6.35 mm) hexagon according to DIN 3126 standards and a matching 1/4 inch hex shank drive, designed for precise torque control with 1/4 inch bits.

Material alloyed steel

Adapter length 10 mm

Length 34.5 mm

Weight 15 g

Related links