SAM Torque Adapter, 9 x 12 → 14 x 18 mm Insert, 35.25 x 23 mm, Satin Finish

Subtotal (1 unit)*

$205.68

(exc. GST)

$226.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.68

*price indicative

RS Stock No.:
210-306
Mfr. Part No.:
DP-240
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Drive Adapter

Sub Type

Torque Adapter

Insert Size

9 x 12 → 14 x 18 mm

Size

35.25 x 23 mm

Finish

Satin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

DP-240


The SAM Outillage torque adapter is an essential tool for anyone looking to enhance their wrench's versatility. Designed to facilitate the use of various inserts, it smoothly converts from a 9x12 mm to a 14x18 mm fit, ensuring compatibility with a broader range of sockets. Crafted with meticulous attention to detail, this product from SAM Outillage boasts a light satin finish that not only adds an extra layer of durability but also provides a professional aesthetic. Ideal for professionals and DIY enthusiasts alike, this tool is designed to withstand normal operating conditions with a guarantee that underscores its reliability.

Features a lightweight design for effortless handling

Incorporates a spring loaded retractable pin for secure insert fixation

Durable construction ensures long lasting performance

Guarantee underscores the quality and reliability of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy