Bernstein Hexagon Socket Torque Adapter, 1/4 in Insert, 6.35 mm, Steel Grey Finish
- RS Stock No.:
- 465-531
- Distrelec Article No.:
- 303-04-568
- Mfr. Part No.:
- 4-991-03
- Brand:
- Bernstein
Subtotal (1 unit)*
$78.92
(exc. GST)
$86.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.92 |
*price indicative
- RS Stock No.:
- 465-531
- Distrelec Article No.:
- 303-04-568
- Mfr. Part No.:
- 4-991-03
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Torque Adapter | |
| Head Type | Hexagon Socket | |
| Insert Size | 1/4 in | |
| Size | 6.35 mm | |
| Finish | Steel Grey | |
| For Use With | 1/4 in Bits | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Spanner Component & Accessory | ||
Sub Type Torque Adapter | ||
Head Type Hexagon Socket | ||
Insert Size 1/4 in | ||
Size 6.35 mm | ||
Finish Steel Grey | ||
For Use With 1/4 in Bits | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Torque adapter is a narrow version designed for 1/4 inch bits, offering precise and consistent torque for at least 20,000 clicks. It features a preset torque of 0.3 Nm with a tolerance of ±10%, delivering a tightening torque of 0.3 Nm. The adapter includes a 1/4 inch (6.35 mm) hexagon magnetic bit holder and matching hex shank drive, both compliant with DIN 3126 standards, ensuring reliable performance in precision applications.
Material alloyed steel
Adapter Ø 10 mm
adapter length 24.5 mm
Length 34.5 mm
Weight 15 g
Related links
- Bernstein Hexagon Socket Torque Adapter 6.35 mm, Steel Grey Finish
- Bernstein Hexagon Socket Torque Adapter 4 mm, Steel Grey Finish
- Bernstein 4 mm Hexagon Socket, 110 mm Overall
- SAM Torque Adapter 35.25 x 23 mm, Satin Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- Clipsal Electrical Steel 50 mm Nominal Size Steel, Grey
