STAHLWILLE Round Set Adapter, 1/2 in, 1/4 in, 3/8 in Insert, 5.8 x 3 cm, Chrome Finish
- RS Stock No.:
- 270-2173
- Mfr. Part No.:
- 96121002
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$275.05
(exc. GST)
$302.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.05 |
*price indicative
- RS Stock No.:
- 270-2173
- Mfr. Part No.:
- 96121002
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Set Adapter | |
| Head Type | Round | |
| Insert Size | 1/2 in, 1/4 in, 3/8 in | |
| Size | 5.8 x 3 cm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Wrench Adapter Set | ||
Sub Type Set Adapter | ||
Head Type Round | ||
Insert Size 1/2 in, 1/4 in, 3/8 in | ||
Size 5.8 x 3 cm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 9612 Series Wrench Adapter Set, 5.8cm size, Square Head Type - 96121002
This wrench adaptor set is designed for seamless torque application, optimising socket connections across different sizes. Measuring 5.8 x 3 cm, this compact set includes adaptors that facilitate easy transitions between various socket sizes, enhancing versatility in mechanical tasks. Its robust construction ensures longevity and consistent performance in demanding environments.
Features & Benefits
• Three-piece set covers multiple socket sizes
• Includes 1/4 to 3/8 inch, 3/8 to 1/2 inch, and 1/2 to 3/4 inch adaptors
• Square head design provides reliable grip and stability
• Made from durable materials for extended service life
Applications
• Ideal for automotive repair and maintenance tasks
• Perfect for use in electrical and mechanical industries
• Suitable for DIY projects where various socket sizes are required
• Assists in precision work where adaptors are essential
How does the square head design benefit users?
The square head design enhances grip with sockets, reducing slippage during high-torque applications, thus improving safety and efficiency.
What is the weight of the wrench adaptor set?
The entire set weighs just 120g, making it lightweight and portable for easy carrying during jobs.
What are the dimensions of the pack when stored?
When packed, the dimensions are 90mm in length, 70mm in width, and 30mm in height, easily fitting into toolboxes or drawers.
Related links
- STAHLWILLE Round Insertion Ring Spanner 22.5 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 65 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 19 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 17.2 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 30 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 33 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 26 mm, Chrome Finish
- STAHLWILLE Round Insertion Ring Spanner 21.5 mm, Chrome Finish
