Bernstein Hexagon Socket Torque Adapter, 4 mm Insert, 4 mm, Steel Grey Finish
- RS Stock No.:
- 465-471
- Distrelec Article No.:
- 301-35-509
- Mfr. Part No.:
- 4-974
- Brand:
- Bernstein
Subtotal (1 unit)*
$60.67
(exc. GST)
$66.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.67 |
*price indicative
- RS Stock No.:
- 465-471
- Distrelec Article No.:
- 301-35-509
- Mfr. Part No.:
- 4-974
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Spanner Component & Accessory | |
| Head Type | Hexagon Socket | |
| Sub Type | Torque Adapter | |
| Insert Size | 4 mm | |
| Size | 4 mm | |
| Finish | Steel Grey | |
| For Use With | C4 Bits (4 mm 5/32 Zoll Hex) | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Spanner Component & Accessory | ||
Head Type Hexagon Socket | ||
Sub Type Torque Adapter | ||
Insert Size 4 mm | ||
Size 4 mm | ||
Finish Steel Grey | ||
For Use With C4 Bits (4 mm 5/32 Zoll Hex) | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein Torque adapters are often used as a complete solution for work on electronic equipment, in quick-change systems, robotic stations, aerospace, medical, or just about any workbench wherever accurate torque is needed. The adapters are tested according to DIN EN ISO 6789 (manually operated torque screwdriving tools) and have a tolerance of ± 10% for at least 20,000 clicks. The torque value should be checked regularly by the user via a torque meter. The adapter functions by locking the ratchet, the torque in the bushing sleeve.
Bit magnetic holder 4.0 mm hexagon
Drive hex shank 4 mm
Material alloyed steel
Adapter Ø 8 mm
Adapter length 22.0 mm
Related links
- Bernstein Hexagon Socket Torque Adapter 4 mm, Steel Grey Finish
- Bernstein Hexagon Socket Torque Adapter 6.35 mm, Steel Grey Finish
- STAHLWILLE Square Ring Spanner Insert 4 mm, Chrome Plated Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- SAM Torque Adapter 35.25 x 23 mm, Satin Finish
- Wera Hex Bit Adapter Insert 1/4 in, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
