Bernstein Hexagon Socket Torque Adapter, 1/4 in Insert, 6.35 mm, Steel Grey Finish

Subtotal (1 unit)*

$60.67

(exc. GST)

$66.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.67

*price indicative

RS Stock No.:
465-529
Mfr. Part No.:
4-976
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Spanner Component & Accessory

Head Type

Hexagon Socket

Sub Type

Torque Adapter

Size

6.35 mm

Insert Size

1/4 in

Finish

Steel Grey

For Use With

C4 Bits

Material

Alloy Steel

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bernstein Torque adapters are often used as a complete solution for work on electronic equipment, in quick-change systems, robotic stations, aerospace, medical, or just about any workbench wherever accurate torque is needed. The adapters are tested according to DIN EN ISO 6789 (manually operated torque screwdriving tools) and have a tolerance of ± 10% for at least 20,000 clicks. The torque value should be checked regularly by the user via a torque meter. The adapter functions by locking the ratchet, the torque in the bushing sleeve. The patented system also consists of a hollow shaft and a damping cylinder. The core shaft is able to move the mobile ratchet.

Bit magnetic holder 4.0 mm hexagon (factory standard)

Drive hex shank 4 mm (factory standard)

Material alloyed steel

Adapter Ø 8 mm

Adapter length 22.0 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy