Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 11/16 in
- RS Stock No.:
- 284-147
- Mfr. Part No.:
- 148-11/16
- Brand:
- Bahco
Subtotal (1 unit)*
$186.66
(exc. GST)
$205.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.66 |
*price indicative
- RS Stock No.:
- 284-147
- Mfr. Part No.:
- 148-11/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 14 x 18 mm | |
| Size | 11/16 in | |
| For Use With | 14 mm x 18 mm Rectangular Connector Wrench | |
| Standards/Approvals | RoHS Status: Exempt, COO (Country of Origin): CN | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 14 x 18 mm | ||
Size 11/16 in | ||
For Use With 14 mm x 18 mm Rectangular Connector Wrench | ||
Standards/Approvals RoHS Status: Exempt, COO (Country of Origin): CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Ring End Insert is attached to the torque wrench using a spring-loaded retractable pin. It is compatible with 9x12 and 14x18 receivers, covering openings from 1/4 to 1 inch and torque ranges from 25 to 360 N·m. This insert is suitable for wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.
Used with rectangular connector wrench
Length is 62 mm
Related links
- Bahco Crow Foot Spanner Head 9/16 in
- Bahco Crow Foot Spanner Head 16 mm
- Bahco Crow Foot Spanner Head 15/16 in, Grey RAL 7035 Finish
- Bahco Crow Foot Spanner Head 13/16 in Grey Finish
- Bahco Crow Foot Spanner Head 11/16 in, Powder Coated Finish
- Bahco Crow Foot Spanner Head 13 mm
- Bahco Crow Foot Spanner Head 34 mm
- Bahco Crow Foot Spanner Head 36 mm
