Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 34 mm
- RS Stock No.:
- 284-460
- Mfr. Part No.:
- 148-34
- Brand:
- Bahco
Subtotal (1 unit)*
$246.70
(exc. GST)
$271.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.70 |
*price indicative
- RS Stock No.:
- 284-460
- Mfr. Part No.:
- 148-34
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Size | 34 mm | |
| Insert Size | 14 x 18 mm | |
| For Use With | 74P14, 74W14, TAW9, 74W9, TAWM24, 7465, 74P9, TAW24, IZO-D, TAWM9, TAW14, TAWM14 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Size 34 mm | ||
Insert Size 14 x 18 mm | ||
For Use With 74P14, 74W14, TAW9, 74W9, TAWM24, 7465, 74P9, TAW24, IZO-D, TAWM9, TAW14, TAWM14 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 34 mm Ring End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to fit receivers ranging from 9x12 to 27x36, with openings from 7 to 60 mm and torque values spanning from 25 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering excellent flexibility and reliable performance for various applications.
Insert is fixed to the torque wrench by a spring loaded retractable pin
