Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 16 mm
- RS Stock No.:
- 284-006
- Mfr. Part No.:
- 148-16
- Brand:
- Bahco
Subtotal (1 unit)*
$173.36
(exc. GST)
$190.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.36 |
*price indicative
- RS Stock No.:
- 284-006
- Mfr. Part No.:
- 148-16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 14 x 18 mm | |
| Size | 16 mm | |
| For Use With | 74W14, 7465, TAW14, 74P9, TAW24, 74P14, IZO-D, TAWM24, TAW9, TAWM9, TAWM14, 74W9 | |
| Material | Stainless Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 14 x 18 mm | ||
Size 16 mm | ||
For Use With 74W14, 7465, TAW14, 74P9, TAW24, 74P14, IZO-D, TAWM24, TAW9, TAWM9, TAWM14, 74W9 | ||
Material Stainless Steel | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Ring End Insert is secured to the torque wrench with a spring-loaded retractable pin. It covers a wide range of sizes, from 9x12 to 27x36 receivers, with openings from 7 to 60 mm and torque capacities from 25 to 3,000 N·m. This insert is compatible with several wrench models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Used with rectangular connector wrench
Length is 60 mm
Related links
- Bahco Crow Foot Spanner Head 13/16 in Grey Finish
- Bahco Crow Foot Spanner Head 9/16 in
- Bahco Crow Foot Spanner Head 15/16 in, Grey RAL 7035 Finish
- Bahco Crow Foot Spanner Head 11/16 in
- Bahco Crow Foot Spanner Head 34 mm
- Bahco Crow Foot Spanner Head 13 mm
- Bahco Crow Foot Spanner Head 32 mm
- Bahco Crow Foot Spanner Head 36 mm
