SAM 3955 Series 6 Point Hex Oil Filter Socket, 36 mm, 3/8in Insert
- RS Stock No.:
- 211-195
- Mfr. Part No.:
- 3955-36
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-195
- Mfr. Part No.:
- 3955-36
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-36
The SAM Outillage cap socket is the ideal tool for accessing oil filters with precision and ease. Designed specifically for oil filter applications, it ensures a secure fit and optimal performance. With a socket height of 30 mm, it facilitates effortless access even in tight spaces, making your maintenance tasks simpler and more efficient. Its 1/2 inch drive square provides compatibility with a wide range of ratchets and handles, enhancing versatility. When coupled with its robust construction, this tool promises durability and reliability, ensuring you can tackle any job with confidence and professional results.
Backed by a guarantee from the manufacturer for peace of mind
Designed to withstand rigorous use without compromising quality
Lightweight construction for effortless handling during extended usage
Designed to withstand rigorous use without compromising quality
Lightweight construction for effortless handling during extended usage
Related links
- SAM 3955 Series Square Oil Filter Socket 3/8in Insert, Burnished Finish
- SAM 3955 Series Square Oil Filter Cap 3/8in Insert, Burnished Finish
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM 6 Point Hex Oil Filter Socket 30 mm
- SAM 6 Point Hex Oil Filter Socket 27 mm
- SAM 12 Point Hex Oil Filter Socket 76 mm, Burnished Finish
- SAM 6 Point Hex Oil Filter Cap 24 mm
- SAM Square Oil Filter Cap 93 mm, Burnished Finish
